- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM43NS
IM43NS
TE Connectivity / P&B Brand
Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: IM43NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM43NS
-
Alias/AKA:2-1462038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:PC Pin
-
Coil Current:20 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,250
Can Ship immediately
Minimum Order Quantity:
10
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.29
100
$2.91
250
$2.74
500
$2.65
1,000
$2.56
3,000
$2.55
5,000
$2.54
8,000 +
$2.53
Click for Quote
Log in
to unlock special pricing