- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM42GR
TE Connectivity / P&B Brand
IM42GR
Signal Relay 4.5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- IM Relay Series
- DC Actuating System
- Input Voltage = 4.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM42GR
-
Alias/AKA:3-1462037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:22.17 mA
-
Contact Form:2 Form C