IM42DGR
TE Connectivity / P&B Brand
The IM42DGR is a bistable, high-current signal relay featuring 2 form C contacts, a 5VDC coil, and SMT gull wing terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The IM42DGR is a bistable, high-current signal relay featuring 2 form C contacts, a 5VDC coil, and SMT gull wing terminals.
Search Keywords: IM42DGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM42DGR
-
Alias/AKA:1-1462039-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:203 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$4.79
250
$4.53
500
$4.38
1,000
$4.20
1,500
$4.19
2,000 +
$3.72
Click for Quote
Log in
to unlock special pricing