- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM41JR
IM41JR
TE Connectivity / P&B Brand
Communications/Signal PC Board Relays
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Communications/Signal PC Board Relays
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM41JR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM41JR
-
Alias/AKA:5-1462037-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$3.524
250
$3.349
500
$3.218
1,000
$3.107
1,500
$3.092
2,000 +
$2.970
Click for Quote
Log in
to unlock special pricing