- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM41GR
TE Connectivity / P&B Brand
IM41GR
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM41GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM41GR
-
Alias/AKA:5-1462037-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is IM41GR RoHS compliant?
Yes, IM41GR is RoHS compliant.
What is the lead time for IM41GR?
The standard lead time for IM41GR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,140
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
100
$1.84
250
$1.80
500
$1.77
1,000
$1.75
3,000
$1.74
5,000
$1.72
8,000
$1.71
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT