- Home ›
- All Products›
- IM40IGR
IM40IGR
TE Connectivity / P&B Brand
IM40IGR=IM RELAY 100mW 1.5V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM40IGR=IM RELAY 100mW 1.5V BIS
Search Keywords: IM40IGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM40IGR
-
Alias/AKA:1462047-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000
can ship
MOQ for out of Stock Qty:
500
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$5.98
1,000
$3.17
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing