- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM40GR
IM40GR
TE Connectivity / P&B Brand
Signal Relay 1.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 1.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 1.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM40GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM40GR
-
Alias/AKA:5-1462037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:65.21 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,190
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
100
$10.49
250
$10.47
500
$10.44
1,000
$5.51
1,500
$3.79
2,000 +
$3.71
Click for Quote
Log in
to unlock special pricing