- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM26TS
IM26TS
TE Connectivity / P&B Brand
Signal Relay 12VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive
Search Keywords: IM26TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM26TS
-
Alias/AKA:3-1462039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:PC Pin
-
Coil Current:4.17 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,971
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$3.33
50
$3.12
100
$3.06
250
$2.98
500
$2.91
1,000
$2.85
3,000 +
$2.75
Click for Quote
Log in
to unlock special pricing