Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM26GR

Signal Relay 12VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
Search Keywords: IM26GR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM26GR
  • Alias/AKA:
    3-1462039-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    4.17 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM26GR RoHS compliant?
Yes, IM26GR is RoHS compliant.
What is the lead time for IM26GR?
The standard lead time for IM26GR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,470
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
31 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.80
250
$2.75
500
$2.72
1,000
$2.69
1,500
$2.68
2,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!