Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM21TS

Signal Relay 3VDC 2A DPDT( (10mm 6mm 5.65mm)) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT( (10mm 6mm 5.65mm)) THT
Search Keywords: IM21TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IM21TS
Alias/AKA: 1-1462039-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.7 mm
Termination Style: PC Pin
Coil Current: 16.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM21TS RoHS compliant?
Yes, IM21TS is RoHS compliant.
What is the lead time for IM21TS?
The standard lead time for IM21TS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,155
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.79
100
$4.06
250
$3.94
500
$3.93
1,000
$3.79
1,500
$3.78
2,000 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!