- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM17GR
IM17GR
TE Connectivity / P&B Brand
IM17GR=IM RELAY 140 MW 24 V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM17GR=IM RELAY 140 MW 24 V
Search Keywords: IM17GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM17GR
-
Alias/AKA:1462039-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,027
Ships today, if you order in
Minimum Order Quantity:
100
40 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$3.498
100
$3.180
250
$3.090
500
$3.030
1,000
$2.960
3,000 +
$2.860
Click for Quote
Log in
to unlock special pricing