- Home ›
- All Products›
- IM12GR
IM12GR
TE Connectivity / P&B Brand
IM12GR=IM RELAY 100MW 4,5 V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM12GR=IM RELAY 100MW 4,5 V
Search Keywords: IM12GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM12GR
-
Alias/AKA:1462039-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$4.20
1,500
$2.96
2,000 +
$2.90
Click for Quote
Log in
to unlock special pricing