- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM07GR
TE Connectivity / P&B Brand
IM07GR
Signal Relay - DPDT (2 Form C) - 24VDC Coil - 200 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - G ...
View Datasheet Ask the Datasheet Accessories Notify Me
- IM Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM07GR
-
Alias/AKA:4-1462037-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:8.33 mA
-
Contact Form:2 Form C