- Home ›
- All Products›
- IM07DJR
IM07DJR
TE Connectivity / P&B Brand
IM07DJR=IM RELAY 200MW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM07DJR=IM RELAY 200MW 24V
Search Keywords: IM07DJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM07DJR
-
Alias/AKA:7-1462039-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$7.55
1,000
$4.00
1,500
$2.81
2,000 +
$2.76
Click for Quote
Log in
to unlock special pricing