Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM07DGR

Signal Relay 24VDC 5A DPDT(10x7.5x5.65)mm SMD Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 5A DPDT(10x7.5x5.65)mm SMD Automotive
Search Keywords: IM07DGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IM07DGR
Alias/AKA: 3-1462039-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Termination Style: Gull Wing
Coil Current: 8.33 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM07DGR RoHS compliant?
Yes, IM07DGR is RoHS compliant.
What is the lead time for IM07DGR?
The standard lead time for IM07DGR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,032
Can Ship immediately
On Order:
2,000   can ship 5/10/27
Minimum Order Quantity:
100
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.71
250
$2.66
500
$2.63
1,000
$2.61
3,000
$2.50
5,000
$2.49
8,000
$2.48
10,000 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!