Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM07CGR

Signal Relay 24VDC 2A DPDT(10x7.5x5.65)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A DPDT(10x7.5x5.65)mm SMD
Search Keywords: IM07CGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM07CGR
  • Alias/AKA:
    1462039-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    8.33 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM07CGR RoHS compliant?
Yes, IM07CGR is RoHS compliant.
What is the lead time for IM07CGR?
The standard lead time for IM07CGR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 472
Can Ship immediately
On Order:
2,000   can ship 3/29/27
Minimum Order Quantity:
100
31 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.13
250
$3.00
500
$2.85
1,000
$2.69
3,000
$2.63
5,000
$2.62
8,000
$2.61
10,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!