Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM06DTS

Signal Relay 12VDC 5A DPDT( (10mm 6mm 5.56mm)) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 5A DPDT( (10mm 6mm 5.56mm)) THT
Search Keywords: IM06DTS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IM06DTS
Alias/AKA: 3-1462039-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Termination Style: PC Pin
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM06DTS RoHS compliant?
Yes, IM06DTS is RoHS compliant.
What is the lead time for IM06DTS?
The standard lead time for IM06DTS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,789
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.76
100
$2.73
250
$2.70
500
$2.69
1,000
$2.68
3,000
$2.67
5,000 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!