- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM06CGR
IM06CGR
TE Connectivity / P&B Brand
Signal Relay 12VDC 2A DPDT(10x7.5x5.65)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT(10x7.5x5.65)mm SMD
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM06CGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM06CGR
-
Alias/AKA:9-1462037-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,583
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.58
250
$2.53
500
$2.50
1,000
$2.48
1,500
$2.47
2,000 +
$2.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT