help desk software
Image is representational - see mfr. specs

Signal Relay 9VDC 2A DPDT(10x6x5.65)mm SMD Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 9VDC 2A DPDT(10x6x5.65)mm SMD Automotive
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 9 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 A
Search Keywords: IM05JR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM05JR
  • Alias/AKA:
    4-1462037-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    J Legs
  • Coil Current:
    15.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
100
40 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.89
250
$1.84
500
$1.80
1,000
$1.77
3,000
$1.74
5,000
$1.44
8,000
$1.40
10,000 +
$1.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments