- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM05GR
TE Connectivity / P&B Brand
IM05GR
Signal Relay 9VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Signal Relay 9VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: IM05GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM05GR
-
Alias/AKA:3-1462037-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Product Guides
+
Frequently Asked Questions
Is IM05GR RoHS compliant?
Yes, IM05GR is RoHS compliant.
What is the lead time for IM05GR?
The standard lead time for IM05GR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,530
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
100
$3.17
250
$3.00
500
$2.87
1,000
$2.74
3,000
$2.54
5,000
$2.07
8,000
$2.00
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT