Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM03TS

Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: IM03TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM03TS
  • Alias/AKA:
    1-1462037-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    28.1 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces IM03TS?
The recommended replacement for IM03TS is T81N5D312-05 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is IM03TS RoHS compliant?
Yes, IM03TS is RoHS compliant.
What is the lead time for IM03TS?
The standard lead time for IM03TS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,284
Can Ship immediately
On Order:
11,000   can ship 1/6/27
Minimum Order Quantity:
10
26 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.42
100
$2.36
250
$2.28
500
$2.27
1,000
$2.26
3,000
$2.25
5,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!