- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM03NS
TE Connectivity / P&B Brand
IM03NS
Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: IM03NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM03NS
-
Alias/AKA:1-1462038-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:PC Pin
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is IM03NS RoHS compliant?
Yes, IM03NS is RoHS compliant.
What is the lead time for IM03NS?
The standard lead time for IM03NS is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,185
Can Ship immediately
On Order:
2,000
can ship 1/13/27
3,000
can ship 4/14/27
Minimum Order Quantity:
10
37 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
10
$2.22
50
$1.98
250
$1.82
500
$1.64
1,000
$1.60
3,000
$1.59
5,000
$1.58
8,000 +
$1.56
Click for Quote
Log in
to unlock special pricing