- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- IM03GR
TE Connectivity / P&B Brand
IM03GR
Signal Relay - DPDT (2 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gu ...
View Datasheet Ask the Datasheet Accessories Notify Me
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | IM03GR |
| Alias/AKA: | 1-1462037-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10 x 6 x 5.7 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 28.1 mA |
| Contact Form: | 2 Form C |