Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM03DGR

Signal Relay 5VDC 5A DPDT(10x7.5x5.65)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 5A DPDT(10x7.5x5.65)mm SMD
Search Keywords: IM03DGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM03DGR
  • Alias/AKA:
    9-1462038-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    178 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM03DGR RoHS compliant?
Yes, IM03DGR is RoHS compliant.
What is the lead time for IM03DGR?
The standard lead time for IM03DGR is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,146
Can Ship immediately
On Order:
5,000   can ship 5/27/27
Minimum Order Quantity:
100
50 Weeks can ship 9/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.34
250
$2.27
500
$2.25
1,000
$2.22
3,000
$2.21
5,000
$2.20
8,000
$2.19
10,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!