- Home ›
- All Products›
- IM02IJR
IM02IJR
TE Connectivity / P&B Brand
IM02IJR=IM RELAY 140mW 4.5V HCV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM02IJR=IM RELAY 140mW 4.5V HCV
Search Keywords: IM02IJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM02IJR
-
Alias/AKA:1462047-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$6.05
1,000
$3.20
1,500
$2.25
2,000 +
$2.21
Click for Quote
Log in
to unlock special pricing