IM02DGR
TE Connectivity / P&B Brand
Electromechanical Relay DPDT 5A 4.5VDC 145Ohm Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5A 4.5VDC 145Ohm Surface Mount
Search Keywords: IM02DGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IM02DGR
-
Alias/AKA:9-1462038-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:145 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$2.22
250
$2.16
500
$2.14
1,000
$2.12
3,000
$2.11
5,000
$2.10
8,000
$2.09
10,000 +
$2.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT