Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IM01CGR

Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 3 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: IM01CGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IM01CGR
Alias/AKA: 1462038-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.7 mm
Termination Style: Gull Wing
Coil Current: 46.88 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IM01CGR RoHS compliant?
Yes, IM01CGR is RoHS compliant.
What is the lead time for IM01CGR?
The standard lead time for IM01CGR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,755
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.08
250
$3.02
500
$2.99
1,000
$2.96
1,500
$2.95
2,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!