Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

IDCM-24

I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole
Search Keywords: IDCM24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: IDCM-24
Alias/AKA: 9-1393028-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Electromechanical
Typical Input Voltage: -24,24 VDC
Maximum Input Voltage: -32,32 VDC
Maximum Load Voltage: 30 VDC
Maximum Load Current: 50 mA
I/O Isolation Voltage: 4000 Vrms
Mounting: Through Hole
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IDCM-24 RoHS compliant?
Yes, IDCM-24 is RoHS compliant.
What is the lead time for IDCM-24?
The standard lead time for IDCM-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$58.64
100
$31.05
150
$21.85
200 +
$21.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!