- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- IACM-15E
IACM-15E
TE Connectivity / P&B Brand
I/O Module Relays Input Module 24VDC/24VAC 18mA 4000Vrms Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
I/O Module Relays Input Module 24VDC/24VAC 18mA 4000Vrms Thru-Hole
Search Keywords: IACM15E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:IACM-15E
-
Alias/AKA:8-1393028-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$58.82
100
$31.14
150
$21.91
200 +
$21.48
Click for Quote
Log in
to unlock special pricing