Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

HF693

The HF693 is a 50 ohm, 5VDC bistable RF signal relay with a 2-coil configuration and a 1 form C contact arrangement.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The HF693 is a 50 ohm, 5VDC bistable RF signal relay with a 2-coil configuration and a 1 form C contact arrangement.
Search Keywords: HF693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: HF693
Alias/AKA: 1-1462052-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Surface Mount
Operating Temperature: -55 to 85 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HF693 RoHS compliant?
Yes, HF693 is RoHS compliant.
What is the lead time for HF693?
The standard lead time for HF693 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 393
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
55 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$30.55
25
$30.33
50
$30.18
100
$26.87
200
$26.81
300
$26.74
400 +
$25.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!