Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

HF656

Signal Relay 12VDC 2A SPDT(16x9.4x10.5)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A SPDT(16x9.4x10.5)mm SMD
Search Keywords: HF656
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: HF656
Alias/AKA: 1462052-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: PT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Surface Mount
Operating Temperature: -55 to 85 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HF656 RoHS compliant?
Yes, HF656 is RoHS compliant.
What is the lead time for HF656?
The standard lead time for HF656 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,556
Ships today, if you order in
On Order:
400   can ship 11/27/26
400   can ship 7/21/27
Minimum Order Quantity:
25
55 Weeks can ship 12/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$14.50
50
$14.21
100
$14.07
400
$13.93
800
$13.90
1,200
$13.86
2,800 +
$13.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!