- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF393S
TE Connectivity / P&B Brand
HF393S
General Purpose Relay - HF3 S Series - High Frequency - Latching Single Coil - SPDT - 5 VDC - 2 A.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
General Purpose Relay - HF3 S Series - High Frequency - Latching Single Coil - SPDT - 5 VDC - 2 A.
Search Keywords: HF393S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | HF393S |
| Alias/AKA: | 2-1462051-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | PT |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Relay Construction: | Latching Double Coil |
Product Guides
+
Frequently Asked Questions
Is HF393S RoHS compliant?
Yes, HF393S is RoHS compliant.
What is the lead time for HF393S?
The standard lead time for HF393S is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
55 Weeks
can ship
11/25/27
Price (USD)
Qty
Unit Price
25
$19.95
50
$19.32
100
$18.52
200
$18.34
300
$18.16
400 +
$17.98
Click for Quote
Log in
to unlock special pricing