Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

HF393

Signal Relay 5VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
Search Keywords: HF393
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    HF393
  • Alias/AKA:
    1-1462051-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HF393 RoHS compliant?
Yes, HF393 is RoHS compliant.
What is the lead time for HF393?
The standard lead time for HF393 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 925
Can Ship immediately
Minimum Order Quantity:
25
55 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$16.06
50
$15.78
100
$15.55
400
$15.40
800
$15.36
1,200
$15.32
2,800 +
$15.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!