help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 2A SPDT (( 16mm 9.4mm 10.5mm)) Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A SPDT (( 16mm 9.4mm 10.5mm)) Surface Mount
Product Highlights:
  • HF3S Series
  • Standard Coil Rating
  • Coil Resistance = 145 ?
  • Impedance = 50 ?
  • Coil Voltage = 4.5 VDC
Search Keywords: HF392S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    HF392S
  • Alias/AKA:
    2-1462051-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
28 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
100
$38.28
200
$20.27
300
$14.26
400 +
$13.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments