- Home ›
- All Products›
- HF373
HF373=50OHM 70MW 5V BIST 1COIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF373=50OHM 70MW 5V BIST 1COIL
Search Keywords: HF373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF373
-
Alias/AKA:1462051-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$29.27
400
$15.45
600
$10.62
800 +
$10.41
Click for Quote
Log in
to unlock special pricing