Image is representational - see mfr. specs

Signal Relay 4.5VDC 2A SPDT(14.6x9.4x10)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A SPDT(14.6x9.4x10)mm SMD
Search Keywords: HF372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    HF372
  • Alias/AKA:
    1-1462051-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Relay Construction:
    Latching Single Coil
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
31 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.867
25
$8.970
50
$8.760
100
$8.640
400
$8.300
800
$8.240
1,200
$7.850
2,800 +
$7.240
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!