- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF356S
HF356S
TE Connectivity / P&B Brand
High Frequency (RF) Relay - SPDT (1 Form C) - 12VDC Coil - 2 A Contact - 250VAC/220VDC Switching - Gull Wing - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Frequency (RF) Relay - SPDT (1 Form C) - 12VDC Coil - 2 A Contact - 250VAC/220VDC Switching - Gull Wing - Surface Mount.
Search Keywords: HF356S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF356S
-
Alias/AKA:3-1462051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
On Order:
400
can ship 7/1/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$20.15
50
$19.49
100
$18.91
200
$18.49
300
$18.08
400 +
$17.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT