- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF356
Signal Relay 12VDC 2A SPDT(14.6x9.4x10)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF356
-
Alias/AKA:1462051-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Gull Wing