- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF354
Signal Relay 6VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 6VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
Search Keywords: HF354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF354
-
Alias/AKA:1-1462051-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
100
$25.64
200
$13.57
300
$9.55
400 +
$9.36
Click for Quote
Log in
to unlock special pricing