Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

HF353S

Electromechanical Relay 5VDC 178Ohm 2A SPDT (16x9.4x10.5)mm SMD Signal Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 178Ohm 2A SPDT (16x9.4x10.5)mm SMD Signal Relay
Search Keywords: HF353S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    HF353S
  • Alias/AKA:
    2-1462051-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Pin Count:
    22
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    16 x 9.4 x 10.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HF353S RoHS compliant?
Yes, HF353S is RoHS compliant.
What is the lead time for HF353S?
The standard lead time for HF353S is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
25
55 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$16.56
50
$16.04
100
$15.38
400
$15.23
800
$15.19
1,200
$14.61
2,800 +
$14.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!