- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF353
Signal Relay - SPDT (1 Form C) - 28mA 5VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - Gull Wing - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF353
-
Alias/AKA:1462051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching