- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HF352
High Frequency (RF) Relay - SPDT (1 Form C) - 4.5VDC Coil - 2 A Contact - 250VAC/220VDC Switching - Gull Wing - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Frequency (RF) Relay - SPDT (1 Form C) - 4.5VDC Coil - 2 A Contact - 250VAC/220VDC Switching - Gull Wing - Surface Mount.
Search Keywords: HF352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF352
-
Alias/AKA:1-1462051-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$11.25
50
$10.87
100
$10.54
200
$10.51
300
$10.48
400 +
$9.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments