- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF351
RELAY-SPDT-2A-1 form C (1 CO) -50 ohm-03 VDC-Monostable 1coil -140mW
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RELAY-SPDT-2A-1 form C (1 CO) -50 ohm-03 VDC-Monostable 1coil -140mW
Search Keywords: HF351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF351
-
Alias/AKA:1462051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$12.27
50
$11.73
100
$11.33
200
$10.95
300
$10.57
400 +
$10.20
Click for Quote
Log in
to unlock special pricing