- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF346
RELAY-SPDT-2A-form C (1 CO)-75ohm-12VDC-Bistable 2 coils-140mW
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RELAY-SPDT-2A-form C (1 CO)-75ohm-12VDC-Bistable 2 coils-140mW
Search Keywords: HF346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF346
-
Alias/AKA:1-1462050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
400
$19.61
600
$13.48
800 +
$13.22
Click for Quote
Log in
to unlock special pricing