- Home ›
- All Products›
- HF341
Electromechanical Relay 3VDC 64Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 64Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
Search Keywords: HF341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF341
-
Alias/AKA:1-1462050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$32.10
1,000
$16.40
1,500
$11.16
2,000 +
$10.94
Click for Quote
Log in
to unlock special pricing