- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- HF306
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
Search Keywords: HF306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF306
-
Alias/AKA:1462050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Pin Count:16
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.6 x 9.4 x 10 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$14.60
50
$14.03
100
$13.54
200
$13.48
300
$13.41
400 +
$11.21
Click for Quote
Log in
to unlock special pricing