- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HF302
HF3 02=75 OHM 140MW 4.5V mono
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HF3 02=75 OHM 140MW 4.5V mono
Search Keywords: HF302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:HF302
-
Alias/AKA:1-1462050-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
28 Weeks
can ship
12/22/26