- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- D3503W
D3503W
TE Connectivity / P&B Brand
Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(15x7.5x10)mm SMD
Product Highlights:
- D35 / FU Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords: D3503W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3503W
-
Alias/AKA:1462036-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:15 x 10 x 7.5 mm
-
Termination Style:J Legs
-
Coil Current:60.241 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$2.43
400
$2.32
800
$2.27
1,200
$2.24
2,800
$2.21
5,200
$1.93
7,600
$1.90
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing