- Home ›
- All Products›
- D3291
Low Signal Relays-PCB D3291=FX Relay 200mW 3V HV
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Low Signal Relays-PCB D3291=FX Relay 200mW 3V HV
Search Keywords: D3291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
520
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$3.43
150
$3.29
450
$3.16
2,000
$3.05
4,000 +
$2.93
Click for Quote
Log in
to unlock special pricing