- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- D3210
Signal Relay 9VDC 2A DPDT( (15mm 7.3mm 10.7mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Signal Relay 9VDC 2A DPDT( (15mm 7.3mm 10.7mm)) THT
Search Keywords: D3210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3210
-
Alias/AKA:1-1462034-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT12514
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin12536
-
Coil Current:15.7 mA
-
Contact Form:2 Form C12515
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.65
90
$3.59
200
$3.51
400
$3.45
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing